Onsemi TN6717A_Q technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 80 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | NPN |
| Series | TN6717 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TN6717A_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.