The TN6725A_D28Z NPN transistor features a TO-226 package and is rated for 50V collector-emitter voltage and 1.2A collector current. It has a minimum current gain of 25,000 and operates over a temperature range of -55°C to 150°C. The device is available in tape and reel packaging and is suitable for use in a variety of applications.
Onsemi TN6725A_D28Z technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 25000 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | TN6725 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TN6725A_D28Z to view detailed technical specifications.
No datasheet is available for this part.