
The TN6729A PNP transistor from Onsemi features a TO-226 package and is rated for a collector-emitter breakdown voltage of 80V and collector current of 1A. It has a maximum power dissipation of 1W and operates within a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The transistor has a minimum current gain of 50 and a collector-emitter saturation voltage of 500mV.
Onsemi TN6729A technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | TN6729 |
| DC Rated Voltage | -80V |
| Weight | 0.25g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TN6729A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.