Onsemi TND303S-TL-E technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 4R |
| Output Current per Channel | 2A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TND303S-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.