The UMC3NT2G is a PNP transistor from Onsemi with a maximum collector-emitter voltage of 50V and a continuous collector current of 100mA. It operates within a temperature range of -65°C to 150°C and has a minimum current gain of 35. The device is packaged in quantities of 3000 on a tape and reel, and is compliant with RoHS regulations.
Onsemi UMC3NT2G technical specifications.
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| hFE Min | 35 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi UMC3NT2G to view detailed technical specifications.
No datasheet is available for this part.