Onsemi USB1T11ABQX_Q technical specifications.
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi USB1T11ABQX_Q to view detailed technical specifications.
No datasheet is available for this part.
