Onsemi USB1T20MTCX_Q technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Weight | 0.004949oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi USB1T20MTCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.