The ZTX749_Q PNP transistor features a TO-92 package and a maximum collector current of 2A. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor has a maximum power dissipation of 1W and a minimum current gain of 70. It is suitable for use in a variety of applications where a PNP transistor is required.
Onsemi ZTX749_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -35V |
| Collector-emitter Voltage-Max | -25V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 70 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | PNP |
| Series | ZTX749 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ZTX749_Q to view detailed technical specifications.
No datasheet is available for this part.