The ZTX749A_Q PNP transistor features a maximum collector current of 2A and a maximum power dissipation of 1W. It operates within a temperature range of -55°C to 150°C and has a minimum current gain of 100. The transistor is packaged in a TO-226 case and is available in bulk packaging.
Onsemi ZTX749A_Q technical specifications.
| Package/Case | TO-226 |
| Collector Base Voltage (VCBO) | -45V |
| Collector-emitter Voltage-Max | -35V |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 100 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Bulk |
| Polarity | PNP |
| Series | ZTX749 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ZTX749A_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.