Opti-Ups International DS10000E technical specifications.
| UPS Type | Online |
| Maximum Active Power | 9000W |
| Input/Output Type | AC/AC |
| Maximum Apparent Power | 10000VA |
| Typical Input Voltage | 220/230/240V |
| Input Voltage Range | 176 to 300V |
| Output Voltage | 220/230/240V |
| Output Frequency | 46 to 54|56 to 64Hz |
| Efficiency | 93% |
| Output Voltage Waveform | Pure Sine Wave |
| Input Power Factor Correction | Yes |
| Battery Recharge Time | 3h |
| Battery Voltage Rating | 192VDC |
| Battery Capacity | 9Ah |
| Data Lines Connector | RJ11|RJ45 |
| Interface | RS232/USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
Download the complete datasheet for Opti-Ups International DS10000E to view detailed technical specifications.
No datasheet is available for this part.