Optifuse BLC-20A technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Optifuse BLC-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
