Optifuse FSC-10A technical specifications.
| DC Cold Resistance | 171R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Series | FSC |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Optifuse FSC-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
