Opto 22 120A10 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Package/Case | 120 |
| Current Rating | 10A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Input Current | 10A |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Panel |
| Output Current | 10A |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 120A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.