Opto 22 480D15-12 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Current Rating | 15A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Length | 44.5mm |
| Load Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 480D15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.