Opto 22 480D25-12 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 8pF |
| Package/Case | 100 |
| Current Rating | 25A |
| Depth | 57.2mm |
| Height | 19.6mm |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 100V |
| Max Voltage Rating (AC) | 530V |
| Mount | Panel, Screw |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 480D25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.