Opto 22 AD15T technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 15V |
| Output Type | Digital |
| Primary Type | MODULE |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 AD15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
