Opto 22 AD16T technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Plug-In |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 AD16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
