Opto 22 AD6 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Input Type | DIGITAL |
| Max Input Voltage (DC) | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5V |
| Mount | PCB, Rack |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
