Opto 22 AD8T technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Response Time | 8.5ms |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 AD8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
