Opto 22 B200 technical specifications.
| Current Rating | 600mA |
| Input Type | ANALOG |
| Interface | 2-Wire, 4-WIRE |
| Mount | Rack |
| Number of Channels | 16 |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 B200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.