Opto 22 DA3 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 20mA |
| Input Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Plug-In |
| Number of I/Os | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Primary Type | MODULE |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
