Opto 22 DC200P technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Height | 19.6mm |
| Length | 57.1mm |
| Load Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 5V |
| Mount | PCB |
| Operating Supply Voltage | 200V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DC200P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
