Opto 22 DC60P technical specifications.
| Approvals | UL, CSA |
| Control Voltage | 32V |
| Current Rating | 3A |
| Depth | 38.4mm |
| Height | 9.5mm |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 35.8mm |
| Load Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 5V |
| Mount | PCB, Screw |
| Operating Supply Voltage | 60V |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 DC60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
