Opto 22 FUSE01G4 technical specifications.
| Body Material | Glass |
| Current Rating | 1A |
| Fuse Current | 1A |
| Mount | Clip |
| Series | G4 |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 FUSE01G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
