Opto 22 G4-MOD-SOCKETS technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Lead Free | Lead Free |
| Manufacturer Series | G4 |
| Mount | Rack |
| Number of Contacts | 1 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4-MOD-SOCKETS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
