The Opto 22 G4AD16 is a solid state relay with a current rating of 5A and an input current of 8A. It is designed for PCB mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The relay has a single digital output and is part of the G4 series from Opto 22.
Opto 22 G4AD16 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Input Current | 8A |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of I/Os | 1 |
| Output Type | Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4AD16 to view detailed technical specifications.
No datasheet is available for this part.