Opto 22 G4AD25 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 15mA |
| Input Current | 40mA |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4AD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.