Opto 22 G4AD4 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 24V |
| Number of I/Os | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4AD4 to view detailed technical specifications.
No datasheet is available for this part.