Opto 22 G4DA7 technical specifications.
| Package/Case | Module |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Through Hole, Plug-In |
| Output Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4DA7 to view detailed technical specifications.
No datasheet is available for this part.