Opto 22 G4IDC15 technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Package/Case | Module |
| Current Rating | 25mA |
| Depth | 41.1mm |
| Input Current | 25mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage, Digital |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 15V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4IDC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.