This 24V digital input relay module has a current rating of 50mA and a maximum operating temperature of 70°C. It is approved for use in UL, CSA, and CE environments and is mounted on a PCB through a through-hole connection. The module has a digital input type and a voltage rating of 32V DC. It is part of the G4 series from Opto 22 and has a turn-on and turn-off delay time of 5ms. The module measures 48.8mm in length, 12.2mm in width, and 41.1mm in depth.
Opto 22 G4IDC24 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 25mA |
| Depth | 41.1mm |
| Input Current | 25mA |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 50mA |
| Output Type | Voltage, Digital |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 32V |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4IDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.