
Digital DC input module featuring a single channel with a 5-pin configuration. Operates at 5V with a 25mA input current rating and a 32V DC rated voltage. Provides 4kV isolation voltage and a 6V output voltage. Designed for PCB through-hole mounting, this module boasts a 5ms turn-on and turn-off delay time. Approvals include UL, CSA, and CE, with an operating temperature range of -30°C to 70°C.
Opto 22 G4IDC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 25mA |
| Depth | 0.157inch |
| Input Current | 25mA |
| Input Type | DIGITAL |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 1.921inch |
| Manufacturer Series | G4 |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 12mA |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage, Digital |
| Output Voltage | 6V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 32V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4IDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
