
1-channel DC input module with digital input type, rated for 28V DC. Features 4kV isolation voltage and 30mA current rating. Operates within a -30°C to 70°C temperature range. Module package mounts via PCB through-hole. Includes 1.5ms turn-off and 1ms turn-on delay times. Approvals include UL, CSA, and CE.
Opto 22 G4IDC5D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 30mA |
| Depth | 0.157inch |
| Input Current | 30mA |
| Input Type | DIGITAL |
| Isolation Voltage | 4kV |
| Length | 48.8mm |
| Manufacturer Series | G4 |
| Max Input Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Mount | PCB, Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Type | Voltage, Digital |
| Reach SVHC Compliant | No |
| Turn-Off Delay Time | 1.5ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 28V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 G4IDC5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
