Opto 22 G4IDC5Q technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 50mA |
| Input Current | 60mA |
| Input Type | DIGITAL |
| Length | 41.1mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Operating Supply Voltage | 5V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4IDC5Q to view detailed technical specifications.
No datasheet is available for this part.