Module, G4 Reed Relay Output, 5 VDC Logic, Fm Aproved
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 48.8mm |
| Height | 41.1mm |
| Length | 12.2mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Rack |
| Number of Poles | 1 |
| Termination | Plug |
| RoHS | Not Compliant |