Opto 22 G4PB16L technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 190mA |
| Input Current | 190mA |
| Length | 146.5mm |
| Manufacturer Series | G4 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Operating Supply Voltage | 6V |
| Primary Type | DIGITAL |
| Termination | Screw |
| Width | 133.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4PB16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
