Opto 22 G4SWIN technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 42.7mm |
| Height | 41.1mm |
| Input Type | DIGITAL |
| Length | 48.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Snap in, Screw |
| Number of Channels | 1 |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4SWIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.