Opto 22 G4SWOUT technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 48.8mm |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Rack, Screw |
| Output Current | 3A |
| Primary Type | SWITCH |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 G4SWOUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.