Opto 22 IDC5G technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 6mA |
| Depth | 0.157inch |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, PCB |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Type | Digital |
| Primary Type | MODULE |
| Turn-On Delay Time | 10ms |
| Width | 1.252inch |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 IDC5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.