Opto 22 MP240D4-17 technical specifications.
| Capacitance | 8pF |
| Package/Case | SIP |
| Current Rating | 4A |
| Depth | 10.2mm |
| Height | 24.9mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Output Current | 4A |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 MP240D4-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
