Opto 22 MP380D4 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 4A |
| Depth | 10.2mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 MP380D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
