This SPST relay is rated for 15V DC and 3A output current. It is available in a module package and can be mounted in a rack, through hole, or plug-in configuration. The relay operates within a temperature range of -30°C to 70°C and meets UL approval standards.
Opto 22 OAC15A technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 31.8mm |
| Height | 31.8mm |
| Length | 43.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Analog |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 OAC15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.