Opto 22 ODC15 technical specifications.
| Approvals | CSA, CE |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 31.8mm |
| Input Current | 15mA |
| Length | 43.2mm |
| Manufacturer Series | Alpha 2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Rack, Through Hole, Plug-In |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 1A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| DC Rated Voltage | 15V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 ODC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
