This 2A solid state relay is designed for PCB mount applications and operates within a temperature range of -40°C to 100°C. It is compliant with RoHS regulations. The relay measures 35.8mm in length, 9.5mm in height, and 38.4mm in depth.
Opto 22 P120D2 technical specifications.
| Current Rating | 2A |
| Depth | 38.4mm |
| Height | 9.5mm |
| Length | 35.8mm |
| Load Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 P120D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
