Opto 22 P240D2 technical specifications.
| Current Rating | 2A |
| Depth | 38.4mm |
| Height | 9.5mm |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 35.8mm |
| Load Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 P240D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.