
The SNAP-AIRTD relay module from Opto 22 features two channels with a response time of 25ms. It operates within a temperature range of -200°C to 850°C and is powered by a 5V supply voltage. The module is approved by UL and CE and is designed for PCB mounting via snap-in installation. Its dimensions are 82.55mm in length, 18.29mm in width, and 90.17mm in depth.
Opto 22 SNAP-AIRTD technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 190mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | -200°C |
| Mount | PCB, Snap in |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Response Time | 25ms |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AIRTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.