Opto 22 SNAP-AIV-I technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 200mA |
| Depth | 90.17mm |
| Input Current | 200mA |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AIV-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
