
This general purpose relay from Opto 22 features a 1-channel, 1-I/O, 1-output configuration with a current rating of 20mA and operating supply voltage of 5V. It can handle a DC rated voltage of 32V and has a maximum operating temperature of 70°C. The relay is designed for PCB mount and has a module package case. It also meets UL and CE approvals.
Opto 22 SNAP-AOA-3 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current Rating | 20mA |
| Depth | 90.17mm |
| Input Current | 140mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Snap in |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| DC Rated Voltage | 32V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-AOA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.