Opto 22 SNAP-AOV-27 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 150mA |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Snap in |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Reach SVHC Compliant | No |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Opto 22 SNAP-AOV-27 to view detailed technical specifications.
No datasheet is available for this part.