
The CS1 Series 3.4A 5.2V DC Rated Relay Module is a module-style relay with a current rating of 3.4A and a maximum operating temperature of 70°C. It is designed for panel or DIN rail mounting and has a width of 99.31mm and a depth of 12.7mm. The module is rated for an operating supply voltage of 5.2V and has a primary type of MODULE. It is CE approved and has a manufacturer series of CS1 Series.
Opto 22 SNAP-B12M technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Current Rating | 3.4A |
| Depth | 12.7mm |
| Input Current | 3.4A |
| Length | 310mm |
| Manufacturer Series | CS1 Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 5.2V |
| Primary Type | MODULE |
| DC Rated Voltage | 5.2V |
| Width | 99.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-B12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
